M16X115H

DigiKey Part Number
2254-M16X115H-ND
Manufacturer
Manufacturer Product Number
M16X115H
Description
(MADE IN USA) BRASS TAPERED HEAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.14" Dia x 0.12" H (3.6mm x 2.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.14" Dia x 0.12" H (3.6mm x 2.9mm)
Weight
-
In-Stock: 4,798
Factory Stock: 10,000
Can ship immediately
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
5$0.51600$2.58
10$0.48000$4.80
25$0.43560$10.89
50$0.40660$20.33
100$0.38070$38.07
250$0.35096$87.74
500$0.33128$165.64
1,000$0.31371$313.71
Manufacturers Standard Package