
DT099Z-14 | ||
---|---|---|
Digi-Key Part Number | DT099Z-14-ND | |
Manufacturer | ||
Manufacturer Product Number | DT099Z-14 | |
Description | AC/DC DESKTOP ADAPTER 48V 101W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 48V 101 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tri-Mag, LLC | |
Series | ||
Package | Box | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.57" L x 3.03" W x 1.85" H (167.0mm x 77.0mm x 47.0mm) | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DT-Z Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $157.71200 | $788.56 |
Attribute | Description |
---|---|
Standard Package | 1 |