TE0820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0820-03-03CG-1EA

Digi-Key Part Number
1686-1151-ND
Manufacturer
Trenz Electronic GmbH
Manufacturer Product Number
TE0820-03-03CG-1EA
Supplier
Description
IC MODULE ZYNQ USCALE 2GB 128MB
Detailed Description
series Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784E - - 2GB 128MB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trenz Electronic GmbH
Series
Package
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Zynq UltraScale+ XCZU2CG-1SFVC784E
Co-Processor
-
Speed
-
Flash Size
128MB
RAM Size
2GB
Connector Type
B2B
Size / Dimension
1.97" x 1.57" (50mm x 40mm)
Operating Temperature
0°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names1686-1151
Standard Package1