cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXL 060-0534TI

Digi-Key Part Number
1951-1218-ND
Manufacturer
Traco Power
Manufacturer Product Number
TXL 060-0534TI
Supplier
Description
AC/DC CONVERTER 5V 12V 24V 60W
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V 24V - 85 ~ 264 VAC, 120 ~ 375 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
24V
Voltage - Output 4
-
Power (Watts)
60W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9520
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$117.11000$117.11
10$104.81800$1,048.18
Additional Resources
AttributeDescription
Other Names1951-1218
Standard Package5