cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXH 600-154

Digi-Key Part Number
TXH600-154-ND
Manufacturer
Traco Power
Manufacturer Product Number
TXH 600-154
Supplier
Description
AC/DC CONVERTER 54V 599W
Detailed Description
Enclosed AC DC Converters 1 Output 54V - - - 90 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
599W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.00" L x 4.13" W x 1.73" H (228.5mm x 105.0mm x 44.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
Yes
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
California Prop 65
Warning Information