cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV 2405D

Digi-Key Part Number
TSV2405D-ND
Manufacturer
Traco Power
Manufacturer Product Number
TSV 2405D
Supplier
Description
DC DC CONVERTER +/-5V 1W
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V - - 100mA, 100mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
22-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$21.30000$21.30
10$19.79500$197.95
25$19.49160$487.29
40$18.88250$755.30
80$17.05500$1,364.40
230$16.75048$3,852.61
440$16.44593$7,236.21
Additional Resources
AttributeDescription
Other NamesTSV2405D
Standard Package10