cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV 1215S

Digi-Key Part Number
TSV1215S-ND
Manufacturer
Traco Power
Manufacturer Product Number
TSV 1215S
Supplier
Description
DC DC CONVERTER 15V 975MW
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 65mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA
Power (Watts)
975 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
22-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
10$18.33400$183.34
Additional Resources
AttributeDescription
Other NamesTSV1215S
Standard Package10