cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOM 12215

Digi-Key Part Number
TOM12215-ND
Manufacturer
Traco Power
Manufacturer Product Number
TOM 12215
Supplier
Description
AC/DC CONVERTER +/-15V 13W
Detailed Description
Open Frame AC DC Converters 2 Uitgang 15V -15V - - 420mA, 420mA 85 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA, 420mA
Power (Watts)
13 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.56" L x 1.26" W x 0.91" H (65.0mm x 32.0mm x 23.0mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
50mV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other NamesTOM12215
Standard Package10