cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMT 15115C

Digi-Key Part Number
TMT15115C-ND
Manufacturer
Traco Power
Manufacturer Product Number
TMT 15115C
Supplier
Description
AC/DC CONVERTER 15V 15W
Detailed Description
Enclosed AC DC Converters 1 Output 15V - - - 85 ~ 264 VAC, 85 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 85 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Power (Watts)
15W
Applications
Industrial, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
83%
Operating Temperature
-25°C ~ 50°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.03" L x 1.77" W x 1.04" H (77.0mm x 45.0mm x 26.4mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
5$92.44800$462.24