TIS 600-124 UDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 600-124 UDS

Digi-Key Part Number
TIS600-124UDS-ND
Manufacturer
Traco Power
Manufacturer Product Number
TIS 600-124 UDS
Supplier
Description
AC/DC CONVERTER 24V 576W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
93 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
24A
Power (Watts)
576W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Remote On/Off
Size / Dimension
9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm)
Approval Agency
CB, cCSAus, CE, cULus, cURus
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
TIS 600-124 UDS-ND
TIS600-124UDS
Standard Package2
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TIB 480-124Traco Power171951-1099-ND$318.84000Similar
TSP 600-124Traco Power411951-1258-ND$474.95000Similar