TIS 500-124-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 500-124-230

Digi-Key Part Number
TIS500-124-230-ND
Manufacturer
Traco Power
Manufacturer Product Number
TIS 500-124-230
Supplier
Description
AC/DC CONVERTER 24V 480W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
187 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
8.66" L x 3.27" W x 5.12" H (220.0mm x 83.1mm x 130.0mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
TIS 500-124-230-ND
TIS500-124-230
Standard Package2