TIS 50-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 50-112

Digi-Key Part Number
TIS50-112-ND
Manufacturer
Traco Power
Manufacturer Product Number
TIS 50-112
Supplier
Description
AC/DC CONVERTER 12V 42W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
93 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.5A
Power (Watts)
42W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
2.95" L x 2.23" W x 3.94" H (74.9mm x 56.6mm x 100.1mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
TIS 50-112-ND
TIS50-112
Standard Package2
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TIB 080-112Traco Power141951-3314-ND$136.63000Similar
TSP 070-112Traco Power161951-1106-ND$221.60000Similar