TIS 300-148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 300-148 RED

Digi-Key Part Number
TIS300-148RED-ND
Manufacturer
Traco Power
Manufacturer Product Number
TIS 300-148 RED
Supplier
Description
AC/DC CONVERTER 48V 288W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
93 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
288W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
8.15" L x 3.27" W x 4.51" H (207.0mm x 83.1mm x 114.6mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
TIS 300-148 RED-ND
TIS300-148RED
Standard Package2
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TIB 480-148Traco Power51951-3319-ND$359.97000Similar
TSP 360-148Traco Power191951-3241-ND$439.51000Similar