TIB 480-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TIB 480-124
TIB 480
TIB 480

TIB 480-124

Digi-Key Part Number
1951-1099-ND
Manufacturer
Traco Power
Manufacturer Product Number
TIB 480-124
Supplier
Description
AC/DC CONVERTER 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4.25 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94.7%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.50" L x 3.23" W x 4.89" H (114.2mm x 82.0mm x 124.2mm)
Approval Agency
CB, CE, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
All prices are in CAD
Box
QtyUnit PriceExt Price
1$305.09000$305.09
10$296.54500$2,965.45
Additional Resources
AttributeDescription
Other Names
2266-TIB 480-124
1951-1099
Standard Package10