THM 30-4813
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 30-4813
THM-30
THM-30

THM 30-4811

Digi-Key Part Number
1951-1682-ND
Manufacturer
Traco Power
Manufacturer Product Number
THM 30-4811
Supplier
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - - 6A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$116.84000$116.84
10$114.98600$1,149.86
25$107.56760$2,689.19
40$103.85825$4,154.33
80$98.91263$7,913.01
Additional Resources
AttributeDescription
Other Names1951-1682
Standard Package10