THD 10-4823WIN

DigiKey Part Number
1951-2247-ND
Manufacturer
Manufacturer Product Number
THD 10-4823WIN
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 10-4823WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$47.45000$47.45
10$46.72300$467.23
25$45.99280$1,149.82
50$43.80240$2,190.12
100$40.15220$4,015.22
250$39.42220$9,855.55
500$34.43592$17,217.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.