TEQ 160-4812WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEQ 160-4816WIR

Digi-Key Part Number
TEQ160-4816WIR-ND
Manufacturer
Traco Power
Manufacturer Product Number
TEQ 160-4816WIR
Supplier
Description
DC/DC CONVERTER 28V 154W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 28V - - - 5.5A 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
19V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.5A
Power (Watts)
154W
Voltage - Isolation
2.25 kV
Applications
Industrial, ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm)
Approval Agency
CB, cULus, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
Not Applicable
REACH Status
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
2$612.61500$1,225.23
Additional Resources
AttributeDescription
TEQ 160-4816WIR-ND
TEQ160-4816WIR
2