TEN 6-4813N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 6-1221N

Digi-Key Part Number
TEN6-1221N-ND
Manufacturer
Traco Power
Manufacturer Product Number
TEN 6-1221N
Supplier
Description
DC DC CONVERTER +/-5V 5W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V - - 500mA, 500mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Tube
QtyUnit PriceExt Price
10$28.22900$282.29