TEN 30-4823 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 10
Unit Price: $82.05000
Datasheet

TEN 30-4823

DigiKey Part Number
TEN30-4823-ND
Manufacturer
Manufacturer Product Number
TEN 30-4823
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QuantityUnit PriceExt Price
10$104.23200$1,042.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCK3048D15XP Power10JCK3048D15-ND$82.05000Direct
Additional Resources
AttributeDescription
Other Names
TEN 30-4823-ND
TEN30-4823
Standard Package10