460 | |
---|---|
DigiKey Part Number | 290-1460-ND |
Manufacturer | |
Manufacturer Product Number | 460 |
Description | O'SCOPE/DMM HANDHELD 20MHZ 2CH |
Customer Reference | |
Detailed Description | 20 MHz Handheld Oscilloscopes RS232 Interface LCD - Color Display 2 Channel 600V Record, Save, Trend, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Bandwidth | 20 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | RS232 | |
Memory Size | - | |
Function | Record, Save, Trend, DMM | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 25M | |
Input Impedance | 1M | |
Voltage - Input (Max) | 600V | |
Voltage - Supply | 4.8VDC Battery; 5.5VDC Adapter | |
Includes | Adapters, Power Supply, Test Leads |