342/C1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 7
Unit Price: $118.23000
Datasheet

342/C1

DigiKey Part Number
290-1342-ND
Manufacturer
Manufacturer Product Number
342/C1
Description
THERMO HANDHELD -328-2462F
Customer Reference
Detailed Description
Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2462°F (-200 ~ 1350°C)
Display Type
LCD
Input Type
Thermocouples (2)
Features
Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant
Probe Type
J, K
Battery Cell Size
9V
Includes
Boot, Case