CAD | USD

4-SOIC
TLP291(BLL-TP,SE
Digi-Key Product Number
TLP291(BLL-TPSETR-ND
TLP291(BLL-TPSECT-ND
TLP291(BLL-TPSEDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTLP291(BLL-TP,SE
DescriptionOPTOISOLATOR 3.75KV TRANS 4-SO
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionOptoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179"", 4.55mm Width)
Supplier Device Package
4-SO
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,427 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.46500$4.65
100$0.27140$27.14
500$0.18612$93.06
1,000$0.15510$155.10
Additional Resources
AttributeDescription
Other Names
TLP291(BLL-TP,SE(T
TLP291(BLL-TP,SETR
TLP291(BLL-TPSE(TTR
TLP291(BLL-TPSE(TTR-ND
TLP291(BLL-TPSETR
TLP291BLLTPSE
TLP291BLLTPSET
Standard Package2,500