CAD | USD

6-SO, 4 Lead

TLP183(Y,E

Digi-Key Part Number
TLP183(YE-ND
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP183(Y,E
Supplier
Description
X36 PB-F TRANSISTOR OPTOCOUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tube
Part Status
Active
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
150% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Available To Order

Additional Resources
AttributeDescription
Other NamesTLP183(YE
Standard Package125