CAD | USD

6-SO, 4 Lead
TLP183(GB-TPL,E
Digi-Key Product Number
TLP183(GB-TPLETR-ND
TLP183(GB-TPLECT-ND
TLP183(GB-TPLEDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTLP183(GB-TPL,E
DescriptionOPTOISO 3.75KV TRANS 6-SO 4 LEAD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionOptoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179"", 4.55mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,390 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.72000$0.72
10$0.51800$5.18
100$0.33810$33.81
500$0.24298$121.49
1,000$0.19016$190.16
Additional Resources
AttributeDescription
Other Names
TLP183(GB-TPL,E(T
TLP183(GB-TPLE(TTR
TLP183(GB-TPLE(TTR-ND
TLP183(GB-TPLETR
TLP183GBTPLE
TLP183GBTPLET
Standard Package3,000