CAD | USD

cms-photo-not-available
TCK112G,LF
Digi-Key Part Number
TCK112GLFTR-ND
TCK112GLFCT-ND
TCK112GLFDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTCK112G,LF
DescriptionIC PWR SWITCH N-CHAN 1:1 6WCSP
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPower Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
8.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WCSPC (1.5x1.0)
Package / Case
6-UFBGA, WLCSP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,176 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$0.98600$9.86
25$0.92640$23.16
100$0.70220$70.22
250$0.59760$149.40
500$0.56772$283.86
1,000$0.43326$433.26
Additional Resources
AttributeDescription
Other Names
TCK112G,LFCT
TCK112G,LFCT-ND
TCK112GLCFCT
TCK112GLCFCT-ND
TCK112GLFCT
Standard Package1