CAD | USD

4-XFBGA, CSPBGA
TCK107AG,LF
Digi-Key Product Number
TCK107AGLFTR-ND
TCK107AGLFCT-ND
TCK107AGLFDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTCK107AG,LF
DescriptionIC PWR SWITCH P-CHAN 1:1 4WCSPD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPower Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPD (0.79x0.79)
Package / Case
4-UFBGA, WLCSP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

30,173 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.76000$0.76
10$0.61200$6.12
25$0.56000$14.00
100$0.37750$37.75
250$0.31244$78.11
500$0.28638$143.19
1,000$0.21479$214.79
2,500$0.20178$504.45
Additional Resources
AttributeDescription
Other Names
TCK107AG,LF(S
TCK107AGLF
TCK107AGLFTR
Standard Package5,000