CAD | USD

SC-74A, SOT-753
TCK106AF,LF
Digi-Key Part Number
TCK106AFLFTR-ND
TCK106AFLFCT-ND
TCK106AFLFDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTCK106AF,LF
DescriptionIC PWR SWITCH P-CHANNEL 1:1 5SMV
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionPower Switch/Driver 1:1 P-Channel 1A 5-SMV, SOT-25, SC-74A
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
63mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SMV, SOT-25, SC-74A
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17,011 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.72000$0.72
10$0.59100$5.91
25$0.54080$13.52
100$0.36490$36.49
250$0.30196$75.49
500$0.27678$138.39
1,000$0.20759$207.59
Additional Resources
AttributeDescription
Other Names
TCK106AF,LF(B
TCK106AF,LF(T
TCK106AFLFTR
Standard Package3,000