CAD | USD

10-UQFN
TC7USB40MU,LF
Digi-Key Part Number
TC7USB40MULFTR-ND - Tape & Reel (TR)
TC7USB40MULFCT-ND - Cut Tape (CT)
TC7USB40MULFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC7USB40MU,LF
Supplier
Description
IC USB SWITCH SPDT DUAL 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB Switch IC 2 Channel 10-UQFN (1.8x1.4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.5GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16,942 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
TC7USB40MU,LF(S
TC7USB40MULFTR
Standard Package3,000