CAD | USD

USV

TC7SZ17FU,LJ(CT

Digi-Key Part Number
TC7SZ17FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ17FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ17FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC7SZ17FU,LJ(CT
Supplier
Description
IC BUFFER NON-INVERT 5.5V USV
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

5,471 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
TC7SZ17FU(T5LJFT)CT
TC7SZ17FU(T5LJFT)CT-ND
TC7SZ17FU(T5LJFTCT
TC7SZ17FU(T5LJFTCT-ND
TC7SZ17FULJ(CTCT
Standard Package1