CAD | USD

USV
TC7SZ126FU,LJ(CT
Digi-Key Part Number
TC7SZ126FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ126FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ126FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC7SZ126FU,LJ(CT
Supplier
Description
IC BUFFER NON-INVERT 5.5V USV
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,360 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
TC7S
TC7SZ126FU (T5L,JFT
TC7SZ126FU(T5L,F,T)
TC7SZ126FU(T5L,JF)
TC7SZ126FU(T5L,JFT
TC7SZ126FU(T5L,JFT)
TC7SZ126FU(T5LJF)TR
TC7SZ126FU(T5LJF)TR-ND
TC7SZ126FU(T5LJFTTR
TC7SZ126FU(T5LJFTTR-ND
TC7SZ126FU(TE85L,F
TC7SZ126FU(TE85LFTR
TC7SZ126FU(TE85LFTR-ND
TC7SZ126FU,LJ(CB
TC7SZ126FULJ(CT
TC7SZ126FULJ(CT-ND
TC7SZ126FULJ(CTTR
TC7SZ126FUT5LJFT
TC7SZ126FUTFTR
TC7SZ126FUTFTR-ND
Standard Package3,000