CAD | USD

SC-74A, SOT-753
TC7SZ125F,LJ(CT
Digi-Key Product Number
TC7SZ125FLJ(CTTR-ND
TC7SZ125FLJ(CTCT-ND
TC7SZ125FLJ(CTDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberTC7SZ125F,LJ(CT
DescriptionIC BUFFER NON-INVERT 5.5V SMV
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionBuffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
SeriesTC7SZ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Number of Elements
1
Base Product Number7SZ125
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,984 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.68000$0.68
10$0.50800$5.08
25$0.44480$11.12
100$0.28780$28.78
250$0.23824$59.56
500$0.19058$95.29
1,000$0.14611$146.11
Additional Resources
AttributeDescription
Other Names
TC7SZ125F(T5LJFTCT
TC7SZ125F(T5LJFTCT-ND
TC7SZ125F(TE85LFCT
TC7SZ125F(TE85LFCT-ND
TC7SZ125FFCT
TC7SZ125FFCT-ND
TC7SZ125FLJ(CTCT
Standard Package1