CAD | USD

Limited quantity available in value add packaging; alternate packaging exists.
SC-74A, SOT-753
TC7SET17FTE85LF
Digi-Key Part Number
TC7SET17FTE85LFCT-ND - Cut Tape (CT)
TC7SET17FTE85LFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC7SET17FTE85LF
Supplier
Description
IC BUFFER NON-INVERT 5.5V SMV
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 2,294

2,294 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesTC7SET17FTE85LFCT
Standard Package1