CAD | USD

8-SOP
TC4W53FU,LF
Digi-Key Part Number
TC4W53FULFTR-ND - Tape & Reel (TR)
TC4W53FULFCT-ND - Cut Tape (CT)
TC4W53FULFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TC4W53FU,LF
Supplier
Description
IC MUX/DEMUX DUAL 1X1 8SOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Switch IC 2 Channel 8-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
160Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110"", 2.80mm Width)
Supplier Device Package
8-SSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,971 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
TC4W53FU,LF(B
TC4W53FU,LF(T
TC4W53FULF(BTR
TC4W53FULF(BTR-ND
TC4W53FULFTR
Standard Package3,000