TC4S81FT5LFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 40
Unit Price: $1.32000
Datasheet
TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4S81FT5LFT

DigiKey Part Number
TC4S81FT5LFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4S81FT5LFT
Description
IC GATE AND 1CH 2-INP SMV
Customer Reference
Detailed Description
AND Gate IC 1 Channel SMV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes