
TC4S30FT5LFT | |
|---|---|
DigiKey Part Number | TC4S30FT5LFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4S30FT5LFT |
Description | IC GATE XOR 1CH 2-INP SMV |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SMV |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |

