TBD62785AFWG,EL | |
---|---|
DigiKey Part Number | TBD62785AFWGELTR-ND - Tape & Reel (TR) TBD62785AFWGELCT-ND - Cut Tape (CT) TBD62785AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62785AFWG,EL |
Description | IC PWR DRIVER P-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62785AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 1.6Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.37300 | $23.73 |
100 | $1.61720 | $161.72 |
500 | $1.29370 | $646.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18969 | $1,189.69 |
2,000 | $1.10227 | $2,204.54 |
3,000 | $1.06318 | $3,189.54 |