


TAR5S50TE85LF | |
|---|---|
DigiKey Part Number | TAR5S50TE85LFTR-ND - Tape & Reel (TR) TAR5S50TE85LFCT-ND - Cut Tape (CT) TAR5S50TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S50TE85LF |
Description | IC REG LINEAR 5V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.36040 | $9.01 |
| 100 | $0.31090 | $31.09 |
| 250 | $0.28740 | $71.85 |
| 500 | $0.27326 | $136.63 |
| 1,000 | $0.26161 | $261.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24721 | $741.63 |
| 6,000 | $0.24016 | $1,440.96 |
| 9,000 | $0.23663 | $2,129.67 |
| 15,000 | $0.23272 | $3,490.80 |
| 21,000 | $0.23044 | $4,839.24 |
| 30,000 | $0.22824 | $6,847.20 |

