CAD | USD

Obsolete item.
TO-220AB Full Pack

TA58M06S,MTDQ(M

Digi-Key Part Number
TA58M06SMTDQ(M-ND
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TA58M06S,MTDQ(M
Supplier
Description
IC REG LINEAR 6V 500MA TO220NIS
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220NIS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Bulk
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
29V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
500mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220NIS
Number of Regulators
1
Current - Quiescent (Iq)
1mA
Current - Supply (Max)
80mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
TA58M06SMTDQ(M
TA58M06SMTDQM
Standard Package1