
SSM6N67NU,LF | |
|---|---|
DigiKey Part Number | SSM6N67NULFTR-ND - Tape & Reel (TR) SSM6N67NULFCT-ND - Cut Tape (CT) SSM6N67NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N67NU,LF |
Description | MOSFET 2N-CH 30V 4A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 2W (Ta) Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N67NU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 310pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.8V Drive | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-µDFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 4A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 39.1mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.62400 | $6.24 |
| 100 | $0.39900 | $39.90 |
| 500 | $0.30168 | $150.84 |
| 1,000 | $0.27024 | $270.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23025 | $690.75 |
| 6,000 | $0.21010 | $1,260.60 |
| 9,000 | $0.19983 | $1,798.47 |
| 15,000 | $0.18829 | $2,824.35 |
| 21,000 | $0.18145 | $3,810.45 |
| 30,000 | $0.17481 | $5,244.30 |

