Similar



SSM6J511NU,LF | |
|---|---|
DigiKey Part Number | SSM6J511NULFTR-ND - Tape & Reel (TR) SSM6J511NULFCT-ND - Cut Tape (CT) SSM6J511NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J511NU,LF |
Description | MOSFET P-CH 12V 14A 6UDFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 14A (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J511NU,LF Models |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 4A, 8V |
Mfr | Vgs(th) (Max) @ Id 1V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3350 pF @ 6 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 6-UDFNB (2x2) |
Drain to Source Voltage (Vdss) 12 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF4C100BCTCR | Rohm Semiconductor | 668 | RF4C100BCTCRCT-ND | $2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63000 | $6.30 |
| 100 | $0.40270 | $40.27 |
| 500 | $0.30456 | $152.28 |
| 1,000 | $0.27287 | $272.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23257 | $697.71 |
| 6,000 | $0.21225 | $1,273.50 |
| 9,000 | $0.20190 | $1,817.10 |
| 15,000 | $0.19026 | $2,853.90 |
| 21,000 | $0.18337 | $3,850.77 |
| 30,000 | $0.17667 | $5,300.10 |












