CAD | USD

6-uDFN-(2x2)
SSM6J507NU,LF
Digi-Key Product Number
SSM6J507NULFTR-ND
SSM6J507NULFCT-ND
SSM6J507NULFDKR-ND
ManufacturerToshiba Semiconductor and Storage
Manufacturer Product NumberSSM6J507NU,LF
DescriptionMOSFET P-CH 30V 10A 6UDFN
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionP-Channel 30V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Toshiba Semiconductor and Storage
SeriesU-MOSVI
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Vgs (Max)
+20V, -25V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-UDFNB (2x2)
Package / Case
6-WDFN Exposed Pad
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1150pF @ 15V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

39,165 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.56600$5.66
25$0.52840$13.21
100$0.39240$39.24
250$0.37276$93.19
500$0.30636$153.18
1,000$0.24902$249.02
Additional Resources
AttributeDescription
Other Names
SSM6J507NU,LF(B
SSM6J507NU,LF(T
SSM6J507NULFTR
Standard Package3,000