
MS21X14X4.5W | ||
---|---|---|
Digi-Key Part Number | 264-MS21X14X4.5W-ND | |
Manufacturer | ||
Manufacturer Product Number | MS21X14X4.5W | |
Description | AMORPHOUS CORE - MAGAMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Coated Ferrite Core Toroid Type Length Width Diameter 0.260" (6.60mm) Height | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Toshiba Semiconductor and Storage | |
Series | ||
Package | Bag | |
Product Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Area (Ae) mm² | 11.8 | |
Finish | Coated | |
Height | 0.260" (6.60mm) | |
Length | - | |
Width | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $3.85045 | $3,850.45 |
Attribute | Description |
---|---|
Other Names | 264-MS21X14X4.5W |
Standard Package | 1,000 |