CAD | USD

USC

CUS10S30,H3F

Digi-Key Part Number
CUS10S30H3FTR-ND - Tape & Reel (TR)
CUS10S30H3FCT-ND - Cut Tape (CT)
CUS10S30H3FDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
CUS10S30,H3F
Supplier
Description
DIODE SCHOTTKY 30V 1A USC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 30V 1A Surface Mount USC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
135pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Voltage - DC Reverse (Vr) (Max)
30V
Voltage - Forward (Vf) (Max) @ If
230mV @ 100mA
Current - Reverse Leakage @ Vr
500µA @ 30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

47,792 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
CUS10S30,H3F(B
CUS10S30,H3F(T
CUS10S30H3FTR
Standard Package3,000