CAD | USD

cms-photo-not-available

XC9801B543DR-G

Digi-Key Part Number
XC9801B543DR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9801B543DR-G
Supplier
Description
STEP-UP CHARGE PUMP WITH REGULAT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 80mA 8-UDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5.4V
Voltage - Output (Max)
-
Current - Output
80mA
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
8-USP (2.7x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000