CAD | USD

cms-photo-not-available
XC9236A1AD4R-G
Digi-Key Part Number
XC9236A1AD4R-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9236A1AD4R-G
Supplier
Description
600MA SYNCHRONOUS STEP-DOWN DCDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.05V 1 Output 600mA 6-XDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Current - Output
600mA
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XDFN Exposed Pad
Supplier Device Package
6-USPEL (1.8x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package3,000