CAD | USD

cms-photo-not-available

XC9142C20D0R-G

Digi-Key Part Number
XC9142C20D0R-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9142C20D0R-G
Supplier
Description
0.8A SYNCHRONOUS STEP-UP DC/DC C
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 2V 1 Output 500mA 6-XFBGA, WLBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
WLP-6-01
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000