CAD | USD

cms-photo-not-available

XC6220C15BMR-G

Digi-Key Part Number
XC6220C15BMR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6220C15BMR-G
Supplier
Description
IC REG LINEAR 1.55V 1A SOT25
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.55V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
1A
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Number of Regulators
1
Current - Quiescent (Iq)
24.375µA
Current - Supply (Max)
114.375µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000