


XC6218P332NR-G | |
|---|---|
DigiKey Part Number | 893-1087-2-ND - Tape & Reel (TR) 893-1087-1-ND - Cut Tape (CT) 893-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6218P332NR-G |
Description | IC REG LINEAR 3.3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P332NR-G Models |
Category | Voltage Dropout (Max) 0.32V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.62960 | $15.74 |
| 100 | $0.54930 | $54.93 |
| 250 | $0.51124 | $127.81 |
| 500 | $0.48824 | $244.12 |
| 1,000 | $0.46931 | $469.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44591 | $1,337.73 |
| 6,000 | $0.43446 | $2,606.76 |
| 9,000 | $0.42872 | $3,858.48 |
| 15,000 | $0.42237 | $6,335.55 |
| 21,000 | $0.41866 | $8,791.86 |
| 30,000 | $0.41508 | $12,452.40 |

