CAD | USD

cms-photo-not-available

XC6216D532FR-G

Digi-Key Part Number
XC6216D532FR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6216D532FR-G
Supplier
Description
IC REG LINEAR 5.3V 150MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 100mA
Current - Output
150mA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Number of Regulators
1
Current - Quiescent (Iq)
9µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000