CAD | USD

SOT-89

XC6216D332PR-G

Digi-Key Part Number
893-1170-2-ND - Tape & Reel (TR)
893-1170-1-ND - Cut Tape (CT)
893-1170-6-ND - Digi-Reel®
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6216D332PR-G
Supplier
Description
IC REG LINEAR 3.3V 150MA SOT89
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA SOT-89
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA
Current - Output
150mA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Number of Regulators
1
Current - Quiescent (Iq)
9µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

21,685 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
893-1170-2
XC6216D332PRG
Standard Package1,000